
XZVGMDK53W-9 | |
|---|---|
DigiKey Part Number | 1497-1380-2-ND - Tape & Reel (TR) 1497-1380-1-ND - Cut Tape (CT) 1497-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGMDK53W-9 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVGMDK53W-9 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,14650 € | 14,65 € |
| 500 | 0,11900 € | 59,50 € |
| 1.000 | 0,10991 € | 109,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10218 € | 204,36 € |
| 4.000 | 0,09560 € | 382,40 € |
| 6.000 | 0,09222 € | 553,32 € |
| 10.000 | 0,08840 € | 884,00 € |
| 14.000 | 0,08613 € | 1.205,82 € |
| 20.000 | 0,08391 € | 1.678,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











