
XZVG81FS | |
|---|---|
DigiKey Part Number | 1497-1222-2-ND - Tape & Reel (TR) 1497-1222-1-ND - Cut Tape (CT) 1497-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG81FS |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG81FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,14416 € | 72,08 € |
| 1.000 | 0,13357 € | 133,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12457 € | 249,14 € |
| 4.000 | 0,11691 € | 467,64 € |
| 6.000 | 0,11298 € | 677,88 € |
| 10.000 | 0,10854 € | 1.085,40 € |
| 14.000 | 0,10590 € | 1.482,60 € |
| 20.000 | 0,10332 € | 2.066,40 € |
| 50.000 | 0,09762 € | 4.881,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

