
XZVG78W | |
|---|---|
DigiKey Part Number | 1497-1221-2-ND - Tape & Reel (TR) 1497-1221-1-ND - Cut Tape (CT) 1497-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG78W |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG78W Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,14650 € | 14,65 € |
| 500 | 0,11900 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10524 € | 157,86 € |
| 3.000 | 0,09820 € | 294,60 € |
| 4.500 | 0,09458 € | 425,61 € |
| 7.500 | 0,09049 € | 678,67 € |
| 10.500 | 0,08806 € | 924,63 € |
| 15.000 | 0,08568 € | 1.285,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


