
XZVG56W-1 | |
|---|---|
DigiKey Part Number | 1497-XZVG56W-1TR-ND - Tape & Reel (TR) 1497-XZVG56W-1CT-ND - Cut Tape (CT) 1497-XZVG56W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG56W-1 |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG56W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,13550 € | 13,55 € |
| 500 | 0,10996 € | 54,98 € |
| 1.000 | 0,10152 € | 101,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09432 € | 188,64 € |
| 4.000 | 0,08819 € | 352,76 € |
| 6.000 | 0,08504 € | 510,24 € |
| 10.000 | 0,08148 € | 814,80 € |
| 14.000 | 0,07936 € | 1.111,04 € |
| 20.000 | 0,07729 € | 1.545,80 € |
| 50.000 | 0,07273 € | 3.636,50 € |
| 100.000 | 0,06988 € | 6.988,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


