
XZVG55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZVG55W-3RTTR-ND - Tape & Reel (TR) 1497-XZVG55W-3RTCT-ND - Cut Tape (CT) 1497-XZVG55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG55W-3RT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 574nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 1.60mm Dia | Height (Max) 2.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZVG55W-3 | SunLED | 17.649 | 1497-1218-1-ND | 0,27000 € | Parametric Equivalent |
| APTD3216CGCK | Kingbright | 31.391 | 754-1152-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,12116 € | 60,58 € |
| 1.000 | 0,11194 € | 111,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10120 € | 202,40 € |
| 4.000 | 0,09468 € | 378,72 € |
| 6.000 | 0,09134 € | 548,04 € |
| 10.000 | 0,08755 € | 875,50 € |
| 14.000 | 0,08530 € | 1.194,20 € |
| 20.000 | 0,08310 € | 1.662,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

