Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG55W-2

DigiKey Part Number
1497-1377-2-ND - Tape & Reel (TR)
1497-1377-1-ND - Cut Tape (CT)
1497-1377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG55W-2
Description
LED GREEN CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG55W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15200 €1,52 €
1000,10710 €10,71 €
5000,08626 €43,13 €
1.0000,07937 €79,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07349 €146,98 €
4.0000,06849 €273,96 €
6.0000,06591 €395,46 €
10.0000,06300 €630,00 €
14.0000,06127 €857,78 €
20.0000,05957 €1.191,40 €
50.0000,05583 €2.791,50 €
100.0000,05350 €5.350,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €