
XZVG53W-1 | |
|---|---|
DigiKey Part Number | 1497-1213-2-ND - Tape & Reel (TR) 1497-1213-1-ND - Cut Tape (CT) 1497-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08150 € | 8,15 € |
| 500 | 0,06510 € | 32,55 € |
| 1.000 | 0,05967 € | 59,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05502 € | 110,04 € |
| 4.000 | 0,05107 € | 204,28 € |
| 6.000 | 0,04904 € | 294,24 € |
| 10.000 | 0,04673 € | 467,30 € |
| 14.000 | 0,04536 € | 635,04 € |
| 20.000 | 0,04402 € | 880,40 € |
| 50.000 | 0,04106 € | 2.053,00 € |
| 100.000 | 0,03921 € | 3.921,00 € |
| 200.000 | 0,03765 € | 7.530,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


