
XZVG53S-4 | |
|---|---|
DigiKey Part Number | 1497-XZVG53S-4TR-ND - Tape & Reel (TR) 1497-XZVG53S-4CT-ND - Cut Tape (CT) 1497-XZVG53S-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG53S-4 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.40mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG Q976.01-MGNI-35-1-20-R18 | ams-OSRAM USA INC. | 30.388 | 475-LGQ976.01-MGNI-35-1-20-R18CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,17490 € | 17,49 € |
| 500 | 0,14288 € | 71,44 € |
| 1.000 | 0,13233 € | 132,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12335 € | 246,70 € |
| 4.000 | 0,11571 € | 462,84 € |
| 6.000 | 0,11179 € | 670,74 € |
| 10.000 | 0,10736 € | 1.073,60 € |
| 14.000 | 0,10473 € | 1.466,22 € |
| 20.000 | 0,10216 € | 2.043,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

