
XZVG45WT-9 | |
|---|---|
DigiKey Part Number | 1497-1336-2-ND - Tape & Reel (TR) 1497-1336-1-ND - Cut Tape (CT) 1497-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG45WT-9 |
Description | LED GREEN CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend, Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | XZVG45WT-9 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Z-Bend, Bottom Entry |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17380 € | 86,90 € |
| 1.000 | 0,16137 € | 161,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14500 € | 290,00 € |
| 4.000 | 0,13637 € | 545,48 € |
| 6.000 | 0,13195 € | 791,70 € |
| 10.000 | 0,12694 € | 1.269,40 € |
| 14.000 | 0,12396 € | 1.735,44 € |
| 20.000 | 0,12106 € | 2.421,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











