Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZUYMG56W

DigiKey Part Number
1497-XZUYMG56WTR-ND - Tape & Reel (TR)
1497-XZUYMG56WCT-ND - Cut Tape (CT)
1497-XZUYMG56WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZUYMG56W
Description
LED GRN/YLW CLEAR 4SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZUYMG56W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 590nm Yellow
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.334
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14566 €291,32 €
4.0000,13699 €547,96 €
6.0000,13255 €795,30 €
10.0000,12752 €1.275,20 €
14.0000,12453 €1.743,42 €
20.0000,12161 €2.432,20 €
50.0000,11517 €5.758,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28500 €2,85 €
1000,20430 €20,43 €
5000,16786 €83,93 €
1.0000,15586 €155,86 €
Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,30700 €3,07 €
1000,19910 €19,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €