Direct

XZURMG62W-1 | |
|---|---|
DigiKey Part Number | 1497-XZURMG62W-1TR-ND - Tape & Reel (TR) 1497-XZURMG62W-1CT-ND - Cut Tape (CT) 1497-XZURMG62W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZURMG62W-1 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZURMG62W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 0605 (1513 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,13484 € | 67,42 € |
| 1.000 | 0,12478 € | 124,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11622 € | 232,44 € |
| 4.000 | 0,10894 € | 435,76 € |
| 6.000 | 0,10519 € | 631,14 € |
| 10.000 | 0,10097 € | 1.009,70 € |
| 14.000 | 0,09845 € | 1.378,30 € |
| 20.000 | 0,09600 € | 1.920,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


