Direct

XZURMG57W | |
|---|---|
DigiKey Part Number | 1497-XZURMG57WTR-ND - Tape & Reel (TR) 1497-XZURMG57WCT-ND - Cut Tape (CT) 1497-XZURMG57WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZURMG57W |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,15900 € | 15,90 € |
| 500 | 0,12966 € | 64,83 € |
| 1.000 | 0,11998 € | 119,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11175 € | 223,50 € |
| 4.000 | 0,10475 € | 419,00 € |
| 6.000 | 0,10115 € | 606,90 € |
| 10.000 | 0,09709 € | 970,90 € |
| 14.000 | 0,09467 € | 1.325,38 € |
| 20.000 | 0,09231 € | 1.846,20 € |
| 50.000 | 0,08709 € | 4.354,50 € |
| 100.000 | 0,08385 € | 8.385,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


