
XZUR56W | |
|---|---|
DigiKey Part Number | 1497-1228-2-ND - Tape & Reel (TR) 1497-1228-1-ND - Cut Tape (CT) 1497-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZUR56W |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZUR56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08972 € | 44,86 € |
| 1.000 | 0,08255 € | 82,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07644 € | 152,88 € |
| 4.000 | 0,07122 € | 284,88 € |
| 6.000 | 0,06855 € | 411,30 € |
| 10.000 | 0,06552 € | 655,20 € |
| 14.000 | 0,06372 € | 892,08 € |
| 20.000 | 0,06196 € | 1.239,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

