
XZUR55W | |
|---|---|
DigiKey Part Number | 1497-XZUR55WTR-ND - Tape & Reel (TR) 1497-XZUR55WCT-ND - Cut Tape (CT) 1497-XZUR55WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZUR55W |
Description | LED SMD RED 3.2X1.6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,08106 € | 40,53 € |
| 1.000 | 0,07452 € | 74,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06894 € | 137,88 € |
| 4.000 | 0,06419 € | 256,76 € |
| 6.000 | 0,06174 € | 370,44 € |
| 10.000 | 0,05898 € | 589,80 € |
| 14.000 | 0,05733 € | 802,62 € |
| 20.000 | 0,05572 € | 1.114,40 € |
| 50.000 | 0,05217 € | 2.608,50 € |
| 100.000 | 0,04995 € | 4.995,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

