
XZUR55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZUR55W-3RTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZUR55W-3RT |
Description | LED RED SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12882 € | 257,64 € |
| 4.000 | 0,12095 € | 483,80 € |
| 6.000 | 0,11692 € | 701,52 € |
| 10.000 | 0,11236 € | 1.123,60 € |
| 14.000 | 0,10964 € | 1.534,96 € |
| 20.000 | 0,10699 € | 2.139,80 € |
| 50.000 | 0,10115 € | 5.057,50 € |
| Unit Price without VAT: | 0,12882 € |
|---|---|
| Unit Price with VAT: | 0,15330 € |

