
XZUR53W-1 | |
|---|---|
DigiKey Part Number | 1497-1207-2-ND - Tape & Reel (TR) 1497-1207-1-ND - Cut Tape (CT) 1497-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZUR53W-1 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZUR53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,09380 € | 9,38 € |
| 500 | 0,07516 € | 37,58 € |
| 1.000 | 0,06899 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06371 € | 127,42 € |
| 4.000 | 0,05922 € | 236,88 € |
| 6.000 | 0,05691 € | 341,46 € |
| 10.000 | 0,05430 € | 543,00 € |
| 14.000 | 0,05274 € | 738,36 € |
| 20.000 | 0,05122 € | 1.024,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

