
XZTNI55W | |
|---|---|
DigiKey Part Number | 1497-1365-2-ND - Tape & Reel (TR) 1497-1365-1-ND - Cut Tape (CT) 1497-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTNI55W |
Description | EMITTER IR 940NM 50MA 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.8mW/sr @ 20mA 160° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,14992 € | 74,96 € |
| 1.000 | 0,13892 € | 138,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12955 € | 259,10 € |
| 4.000 | 0,12159 € | 486,36 € |
| 6.000 | 0,11750 € | 705,00 € |
| 10.000 | 0,11288 € | 1.128,80 € |
| 14.000 | 0,11013 € | 1.541,82 € |
| 20.000 | 0,10745 € | 2.149,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

