
XZTHI55W-3 | |
|---|---|
DigiKey Part Number | 1497-1422-2-ND - Tape & Reel (TR) 1497-1422-1-ND - Cut Tape (CT) 1497-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTHI55W-3 |
Description | EMITTER IR 880NM 50MA 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 35° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer SunLED | Viewing Angle 35° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 1.6mW/sr @ 20mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,34910 € | 34,91 € |
| 500 | 0,29154 € | 145,77 € |
| 1.000 | 0,27267 € | 272,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25665 € | 513,30 € |
| 4.000 | 0,24305 € | 972,20 € |
| 6.000 | 0,23608 € | 1.416,48 € |
| 10.000 | 0,22821 € | 2.282,10 € |
| 14.000 | 0,22353 € | 3.129,42 € |
| 20.000 | 0,21896 € | 4.379,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



