Infrared (IR) Emitter 880nm 1.3V 50mA 1.2mW/sr @ 20mA 120° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZTHI45S

DigiKey Part Number
XZTHI45S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZTHI45S
Description
EMITTER IR 880NM 50MA PLCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 1.2mW/sr @ 20mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZTHI45S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24988 €499,76 €
4.0000,23664 €946,56 €
6.0000,22986 €1.379,16 €
10.0000,22219 €2.221,90 €
14.0000,21763 €3.046,82 €
20.0000,21319 €4.263,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24988 €
Unit Price with VAT:0,29736 €