Similar

XZRUW46X143SWB | |
|---|---|
DigiKey Part Number | XZRUW46X143SWB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZRUW46X143SWB |
Description | LED WARM WHT 3000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.1V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 83 (Typ) | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Thermal Resistance of Package | 30°C/W |


