Similar

XZRUW46X143SCA | |
|---|---|
DigiKey Part Number | XZRUW46X143SCA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZRUW46X143SCA |
Description | LED COOL WHITE 6000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6000K 3.1V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Category | CRI (Color Rendering Index) 83 (Typ) |
Mfr | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 6000K | Supplier Device Package 5630 |
Flux @ 25°C, Current - Test 45lm (Typ) | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Current - Test 120mA | Height - Seated (Max) 0.040" (1.02mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 30°C/W |
Lumens/Watt @ Current - Test 121 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW8Q14C-W5X5-CA | Seoul Semiconductor Inc. | 22.800 | 897-1184-1-ND | 0,43000 € | Similar |


