
XZMYR68W-3 | |
|---|---|
DigiKey Part Number | 1497-1385-2-ND - Tape & Reel (TR) 1497-1385-1-ND - Cut Tape (CT) 1497-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYR68W-3 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,10384 € | 51,92 € |
| 1.000 | 0,09574 € | 95,74 € |
| 2.000 | 0,08884 € | 177,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08296 € | 331,84 € |
| 8.000 | 0,07797 € | 623,76 € |
| 12.000 | 0,07540 € | 904,80 € |
| 20.000 | 0,07251 € | 1.450,20 € |
| 28.000 | 0,07078 € | 1.981,84 € |
| 40.000 | 0,06910 € | 2.764,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



