
XZMYLA109FS | |
|---|---|
DigiKey Part Number | 1497-1344-2-ND - Tape & Reel (TR) 1497-1344-1-ND - Cut Tape (CT) 1497-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYLA109FS |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.7V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYLA109FS Models |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.05mm |
Lens Size 2.50mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,55000 € | 55,00 € |
| 500 | 0,46602 € | 233,01 € |
| 1.000 | 0,43854 € | 438,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41523 € | 830,46 € |
| 4.000 | 0,39548 € | 1.581,92 € |
| 6.000 | 0,38536 € | 2.312,16 € |
| 10.000 | 0,37394 € | 3.739,40 € |
| 14.000 | 0,36715 € | 5.140,10 € |
| 20.000 | 0,36054 € | 7.210,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

