
XZMYKXVG161W-A | |
|---|---|
DigiKey Part Number | 1497-XZMYKXVG161W-ATR-ND - Tape & Reel (TR) 1497-XZMYKXVG161W-ACT-ND - Cut Tape (CT) 1497-XZMYKXVG161W-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKXVG161W-A |
Description | 2.5X0.7MM YEL/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,35340 € | 35,34 € |
| 500 | 0,29522 € | 147,61 € |
| 1.000 | 0,27611 € | 276,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25155 € | 754,65 € |
| 6.000 | 0,23905 € | 1.434,30 € |
| 9.000 | 0,23264 € | 2.093,76 € |
| 15.000 | 0,22541 € | 3.381,15 € |
| 21.000 | 0,22112 € | 4.643,52 € |
| 30.000 | 0,21693 € | 6.507,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

