
XZMYKVG62W-1 | |
|---|---|
DigiKey Part Number | 1497-XZMYKVG62W-1TR-ND - Tape & Reel (TR) 1497-XZMYKVG62W-1CT-ND - Cut Tape (CT) 1497-XZMYKVG62W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG62W-1 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 0605 (1613 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.25mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,12694 € | 63,47 € |
| 1.000 | 0,11738 € | 117,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10925 € | 218,50 € |
| 4.000 | 0,10233 € | 409,32 € |
| 6.000 | 0,09878 € | 592,68 € |
| 10.000 | 0,09476 € | 947,60 € |
| 14.000 | 0,09237 € | 1.293,18 € |
| 20.000 | 0,09004 € | 1.800,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

