
XZMYKVG55W-7 | |
|---|---|
DigiKey Part Number | XZMYKVG55W-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZMYKVG55W-7 |
Description | LED GRN/YLW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYKVG55W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14706 € | 294,12 € |
| 4.000 | 0,13832 € | 553,28 € |
| 6.000 | 0,13384 € | 803,04 € |
| 10.000 | 0,12878 € | 1.287,80 € |
| 14.000 | 0,12576 € | 1.760,64 € |
| 20.000 | 0,12282 € | 2.456,40 € |
| 50.000 | 0,11633 € | 5.816,50 € |
| Unit Price without VAT: | 0,14706 € |
|---|---|
| Unit Price with VAT: | 0,17500 € |

