
XZMYKVG45WT | |
|---|---|
DigiKey Part Number | 1497-1330-2-ND - Tape & Reel (TR) 1497-1330-1-ND - Cut Tape (CT) 1497-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKVG45WT |
Description | LED GRN/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMYKVG45WT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,23610 € | 23,61 € |
| 500 | 0,19468 € | 97,34 € |
| 1.000 | 0,18105 € | 181,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16946 € | 338,92 € |
| 4.000 | 0,15962 € | 638,48 € |
| 6.000 | 0,15457 € | 927,42 € |
| 10.000 | 0,14886 € | 1.488,60 € |
| 14.000 | 0,14547 € | 2.036,58 € |
| 20.000 | 0,14216 € | 2.843,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

