
XZMYK87W | |
|---|---|
DigiKey Part Number | 1497-1415-2-ND - Tape & Reel (TR) 1497-1415-1-ND - Cut Tape (CT) 1497-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK87W |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK87W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,09266 € | 46,33 € |
| 1.000 | 0,08536 € | 85,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07911 € | 158,22 € |
| 4.000 | 0,07380 € | 295,20 € |
| 6.000 | 0,07107 € | 426,42 € |
| 10.000 | 0,06798 € | 679,80 € |
| 14.000 | 0,06615 € | 926,10 € |
| 20.000 | 0,06435 € | 1.287,00 € |
| 50.000 | 0,06039 € | 3.019,50 € |
| 100.000 | 0,05792 € | 5.792,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

