
XZMYK78W | |
|---|---|
DigiKey Part Number | 1497-1200-2-ND - Tape & Reel (TR) 1497-1200-1-ND - Cut Tape (CT) 1497-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK78W |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK78W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,11494 € | 57,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10165 € | 152,47 € |
| 3.000 | 0,09486 € | 284,58 € |
| 4.500 | 0,09136 € | 411,12 € |
| 7.500 | 0,08741 € | 655,58 € |
| 10.500 | 0,08506 € | 893,13 € |
| 15.000 | 0,08276 € | 1.241,40 € |
| 37.500 | 0,07769 € | 2.913,38 € |
| 75.000 | 0,07453 € | 5.589,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


