
XZMYK74W | |
|---|---|
DigiKey Part Number | 1497-1199-2-ND - Tape & Reel (TR) 1497-1199-1-ND - Cut Tape (CT) 1497-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK74W |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK74W Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,09566 € | 47,83 € |
| 1.000 | 0,08810 € | 88,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08167 € | 163,34 € |
| 4.000 | 0,07618 € | 304,72 € |
| 6.000 | 0,07336 € | 440,16 € |
| 10.000 | 0,07018 € | 701,80 € |
| 14.000 | 0,06828 € | 955,92 € |
| 20.000 | 0,06643 € | 1.328,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

