
XZMYK56W-1 | |
|---|---|
DigiKey Part Number | 1497-XZMYK56W-1TR-ND - Tape & Reel (TR) 1497-XZMYK56W-1CT-ND - Cut Tape (CT) 1497-XZMYK56W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK56W-1 |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK56W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.50mm W |
Lens Style Round with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12480 € | 12,48 € |
| 500 | 0,10090 € | 50,45 € |
| 1.000 | 0,09299 € | 92,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08626 € | 172,52 € |
| 4.000 | 0,08053 € | 322,12 € |
| 6.000 | 0,07758 € | 465,48 € |
| 10.000 | 0,07425 € | 742,50 € |
| 14.000 | 0,07227 € | 1.011,78 € |
| 20.000 | 0,07033 € | 1.406,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

