
XZMYK55W-A2RT | |
|---|---|
DigiKey Part Number | 1497-1290-2-ND - Tape & Reel (TR) 1497-1290-1-ND - Cut Tape (CT) 1497-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-A2RT |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK55W-A2RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,13060 € | 13,06 € |
| 500 | 0,10566 € | 52,83 € |
| 1.000 | 0,09745 € | 97,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09043 € | 180,86 € |
| 4.000 | 0,08446 € | 337,84 € |
| 6.000 | 0,08139 € | 488,34 € |
| 10.000 | 0,07793 € | 779,30 € |
| 14.000 | 0,07586 € | 1.062,04 € |
| 20.000 | 0,07385 € | 1.477,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

