
XZMYK55W-1 | |
|---|---|
DigiKey Part Number | 1497-1195-2-ND - Tape & Reel (TR) 1497-1195-1-ND - Cut Tape (CT) 1497-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-1 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK55W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,07404 € | 37,02 € |
| 1.000 | 0,06798 € | 67,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06281 € | 125,62 € |
| 4.000 | 0,05840 € | 233,60 € |
| 6.000 | 0,05613 € | 336,78 € |
| 10.000 | 0,05357 € | 535,70 € |
| 14.000 | 0,05204 € | 728,56 € |
| 20.000 | 0,05055 € | 1.011,00 € |
| 50.000 | 0,04726 € | 2.363,00 € |
| 100.000 | 0,04520 € | 4.520,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




