
XZMYK168W | |
|---|---|
DigiKey Part Number | 1497-1471-2-ND - Tape & Reel (TR) 1497-1471-1-ND - Cut Tape (CT) 1497-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK168W |
Description | LED YLW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK168W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14254 € | 71,27 € |
| 1.000 | 0,13207 € | 132,07 € |
| 2.000 | 0,12315 € | 246,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11556 € | 462,24 € |
| 8.000 | 0,10912 € | 872,96 € |
| 12.000 | 0,10582 € | 1.269,84 € |
| 20.000 | 0,10209 € | 2.041,80 € |
| 28.000 | 0,09987 € | 2.796,36 € |
| 40.000 | 0,09771 € | 3.908,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


