
XZMYK168W | |
|---|---|
DigiKey Part Number | 1497-1471-2-ND - Tape & Reel (TR) 1497-1471-1-ND - Cut Tape (CT) 1497-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK168W |
Description | LED YLW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK168W Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 25° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.80mm L x 1.50mm W |
Lens Style Round with Domed Top | Height (Max) 0.70mm |
Lens Size 0.95mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,12990 € | 64,95 € |
| 1.000 | 0,12014 € | 120,14 € |
| 2.000 | 0,11181 € | 223,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10474 € | 418,96 € |
| 8.000 | 0,09874 € | 789,92 € |
| 12.000 | 0,09566 € | 1.147,92 € |
| 20.000 | 0,09218 € | 1.843,60 € |
| 28.000 | 0,09011 € | 2.523,08 € |
| 40.000 | 0,08809 € | 3.523,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

