
XZMOLA109FS | |
|---|---|
DigiKey Part Number | 1497-1343-2-ND - Tape & Reel (TR) 1497-1343-1-ND - Cut Tape (CT) 1497-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOLA109FS |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.5V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOLA109FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 631nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,49610 € | 49,61 € |
| 500 | 0,41948 € | 209,74 € |
| 1.000 | 0,39438 € | 394,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37309 € | 746,18 € |
| 4.000 | 0,35504 € | 1.420,16 € |
| 6.000 | 0,34579 € | 2.074,74 € |
| 10.000 | 0,33535 € | 3.353,50 € |
| 14.000 | 0,32915 € | 4.608,10 € |
| 20.000 | 0,32310 € | 6.462,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


