
XZMOK81FS | |
|---|---|
DigiKey Part Number | XZMOK81FS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZMOK81FS |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK81FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11745 € | 234,90 € |
| 4.000 | 0,11014 € | 440,56 € |
| 6.000 | 0,10639 € | 638,34 € |
| 10.000 | 0,10215 € | 1.021,50 € |
| 14.000 | 0,09963 € | 1.394,82 € |
| 20.000 | 0,09717 € | 1.943,40 € |
| 50.000 | 0,09173 € | 4.586,50 € |
| Unit Price without VAT: | 0,11745 € |
|---|---|
| Unit Price with VAT: | 0,13977 € |

