
XZMOK67WT | |
|---|---|
DigiKey Part Number | XZMOK67WT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZMOK67WT |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 4.00mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18032 € | 90,16 € |
| 1.000 | 0,16759 € | 167,59 € |
| 1.500 | 0,16105 € | 241,57 € |
| 2.500 | 0,15365 € | 384,12 € |
| 3.500 | 0,14924 € | 522,34 € |
| 5.000 | 0,14494 € | 724,70 € |
| 12.500 | 0,13542 € | 1.692,75 € |
| 25.000 | 0,12949 € | 3.237,25 € |
| 50.000 | 0,12447 € | 6.223,50 € |
| Unit Price without VAT: | 0,18032 € |
|---|---|
| Unit Price with VAT: | 0,21458 € |

