
XZMOK55W-A2 | |
|---|---|
DigiKey Part Number | 1497-1401-2-ND - Tape & Reel (TR) 1497-1401-1-ND - Cut Tape (CT) 1497-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK55W-A2 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK55W-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,13890 € | 13,89 € |
| 500 | 0,11264 € | 56,32 € |
| 1.000 | 0,10395 € | 103,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09656 € | 193,12 € |
| 4.000 | 0,09027 € | 361,08 € |
| 6.000 | 0,08703 € | 522,18 € |
| 10.000 | 0,08338 € | 833,80 € |
| 14.000 | 0,08121 € | 1.136,94 € |
| 20.000 | 0,07908 € | 1.581,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

