
XZMOK55W-2 | |
|---|---|
DigiKey Part Number | 1497-XZMOK55W-2TR-ND - Tape & Reel (TR) 1497-XZMOK55W-2CT-ND - Cut Tape (CT) 1497-XZMOK55W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK55W-2 |
Description | LED ORANGE CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK55W-2 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.05mm |
Lens Size 1.40mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTR3216SECK | Kingbright | 7.238 | 754-1170-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,06982 € | 69,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06451 € | 129,02 € |
| 4.000 | 0,05998 € | 239,92 € |
| 6.000 | 0,05765 € | 345,90 € |
| 10.000 | 0,05502 € | 550,20 € |
| 14.000 | 0,05345 € | 748,30 € |
| 20.000 | 0,05192 € | 1.038,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

