
XZMOK55W-1 | |
|---|---|
DigiKey Part Number | 1497-XZMOK55W-1TR-ND - Tape & Reel (TR) 1497-XZMOK55W-1CT-ND - Cut Tape (CT) 1497-XZMOK55W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK55W-1 |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK55W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,09600 € | 9,60 € |
| 500 | 0,07700 € | 38,50 € |
| 1.000 | 0,07070 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06532 € | 130,64 € |
| 4.000 | 0,06074 € | 242,96 € |
| 6.000 | 0,05838 € | 350,28 € |
| 10.000 | 0,05571 € | 557,10 € |
| 14.000 | 0,05413 € | 757,82 € |
| 20.000 | 0,05257 € | 1.051,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

