
XZMOK53W-8ST | |
|---|---|
DigiKey Part Number | 1497-1428-2-ND - Tape & Reel (TR) 1497-1428-1-ND - Cut Tape (CT) 1497-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK53W-8ST |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,10764 € | 53,82 € |
| 1.000 | 0,09929 € | 99,29 € |
| 2.000 | 0,09217 € | 184,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08610 € | 344,40 € |
| 8.000 | 0,08096 € | 647,68 € |
| 12.000 | 0,07831 € | 939,72 € |
| 20.000 | 0,07533 € | 1.506,60 € |
| 28.000 | 0,07355 € | 2.059,40 € |
| 40.000 | 0,07182 € | 2.872,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


