Direct

XZMGUR53W-9 | |
|---|---|
DigiKey Part Number | 1497-XZMGUR53W-9TR-ND - Tape & Reel (TR) 1497-XZMGUR53W-9CT-ND - Cut Tape (CT) 1497-XZMGUR53W-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMGUR53W-9 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMGUR53W-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 $ | 0,37 $ |
| 10 | 0,25100 $ | 2,51 $ |
| 100 | 0,17810 $ | 17,81 $ |
| 500 | 0,14486 $ | 72,43 $ |
| 1.000 | 0,13389 $ | 133,89 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12454 $ | 249,08 $ |
| 4.000 | 0,11659 $ | 466,36 $ |
| 6.000 | 0,11251 $ | 675,06 $ |
| 10.000 | 0,10789 $ | 1.078,90 $ |
| 14.000 | 0,10514 $ | 1.471,96 $ |
| 20.000 | 0,10246 $ | 2.049,20 $ |
| Unit Price without VAT: | 0,37000 $ |
|---|---|
| Unit Price with VAT: | 0,44030 $ |


