
XZMGT53W-3 | |
|---|---|
DigiKey Part Number | 1497-XZMGT53W-3TR-ND - Tape & Reel (TR) 1497-XZMGT53W-3CT-ND - Cut Tape (CT) 1497-XZMGT53W-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMGT53W-3 |
Description | LED 1.6X0.8MM GRN WTR CLEAR 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,07424 € | 37,12 € |
| 1.000 | 0,06813 € | 68,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06292 € | 125,84 € |
| 4.000 | 0,05848 € | 233,92 € |
| 6.000 | 0,05620 € | 337,20 € |
| 10.000 | 0,05362 € | 536,20 € |
| 14.000 | 0,05209 € | 729,26 € |
| 20.000 | 0,05059 € | 1.011,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

