
XZMG48WA | |
|---|---|
DigiKey Part Number | 1497-1464-2-ND - Tape & Reel (TR) 1497-1464-1-ND - Cut Tape (CT) 1497-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMG48WA |
Description | LED GREEN CLEAR SOT23-3 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | XZMG48WA Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case TO-236-3, SC-59, SOT-23-3 |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.30mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 3.00mm x 1.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,16340 € | 16,34 € |
| 500 | 0,13318 € | 66,59 € |
| 1.000 | 0,12322 € | 123,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11474 € | 229,48 € |
| 4.000 | 0,10753 € | 430,12 € |
| 6.000 | 0,10383 € | 622,98 € |
| 10.000 | 0,09965 € | 996,50 € |
| 14.000 | 0,09716 € | 1.360,24 € |
| 20.000 | 0,09473 € | 1.894,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

