
XZMEF151W | |
|---|---|
DigiKey Part Number | 1497-1339-2-ND - Tape & Reel (TR) 1497-1339-1-ND - Cut Tape (CT) 1497-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEF151W |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMEF151W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.20mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,15520 € | 15,52 € |
| 500 | 0,12642 € | 63,21 € |
| 1.000 | 0,11692 € | 116,92 € |
| 2.000 | 0,10884 € | 217,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09510 € | 380,40 € |
| 8.000 | 0,08958 € | 716,64 € |
| 12.000 | 0,08674 € | 1.040,88 € |
| 20.000 | 0,08354 € | 1.670,80 € |
| 28.000 | 0,08164 € | 2.285,92 € |
| 40.000 | 0,07978 € | 3.191,20 € |
| 100.000 | 0,07568 € | 7.568,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

