
XZMDR155W | |
|---|---|
DigiKey Part Number | 1497-1296-2-ND - Tape & Reel (TR) 1497-1296-1-ND - Cut Tape (CT) 1497-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDR155W |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDR155W Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.35mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.65mm x 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,15750 € | 15,75 € |
| 500 | 0,12828 € | 64,14 € |
| 1.000 | 0,11861 € | 118,61 € |
| 2.000 | 0,11038 € | 220,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10338 € | 413,52 € |
| 8.000 | 0,09744 € | 779,52 € |
| 12.000 | 0,09439 € | 1.132,68 € |
| 20.000 | 0,09095 € | 1.819,00 € |
| 28.000 | 0,08890 € | 2.489,20 € |
| 40.000 | 0,08690 € | 3.476,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











