Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKVG62W-1

DigiKey Part Number
1497-XZMDKVG62W-1TR-ND - Tape & Reel (TR)
1497-XZMDKVG62W-1CT-ND - Cut Tape (CT)
1497-XZMDKVG62W-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKVG62W-1
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0605 (1613 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDKVG62W-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.25mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22600 €2,26 €
1000,16100 €16,10 €
5000,13130 €65,65 €
1.0000,12149 €121,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11315 €226,30 €
4.0000,10606 €424,24 €
6.0000,10242 €614,52 €
10.0000,09831 €983,10 €
14.0000,09586 €1.342,04 €
20.0000,09347 €1.869,40 €
50.0000,08819 €4.409,50 €
100.0000,08490 €8.490,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €