
XZMDKVG57W-1 | |
|---|---|
DigiKey Part Number | 1497-XZMDKVG57W-1TR-ND - Tape & Reel (TR) 1497-XZMDKVG57W-1CT-ND - Cut Tape (CT) 1497-XZMDKVG57W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG57W-1 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Irregular Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,21040 € | 21,04 € |
| 500 | 0,17290 € | 86,45 € |
| 1.000 | 0,16054 € | 160,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15004 € | 300,08 € |
| 4.000 | 0,14110 € | 564,40 € |
| 6.000 | 0,13652 € | 819,12 € |
| 10.000 | 0,13135 € | 1.313,50 € |
| 14.000 | 0,12826 € | 1.795,64 € |
| 20.000 | 0,12526 € | 2.505,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

