
XZMDKDGCBD56W | |
|---|---|
DigiKey Part Number | 1497-1180-2-ND - Tape & Reel (TR) 1497-1180-1-ND - Cut Tape (CT) 1497-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGCBD56W |
Description | LED RGB CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,88500 € | 8,85 € |
| 100 | 0,66490 € | 66,49 € |
| 500 | 0,56736 € | 283,68 € |
| 1.000 | 0,53549 € | 535,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50847 € | 1.016,94 € |
| 4.000 | 0,48558 € | 1.942,32 € |
| 6.000 | 0,47385 € | 2.843,10 € |
| 10.000 | 0,46062 € | 4.606,20 € |
| 14.000 | 0,45277 € | 6.338,78 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

